Genesic KBPM201G technical specifications.
| Forward Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 5A |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 65A |
| Max Voltage Rating (DC) | 5.05kV |
| Mount | Through Hole, Cable |
| Number of Contacts | 6 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Genesic KBPM201G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.