The KBPM306G rectifier diode from Genesic features an average rectified current of 3A and a maximum repetitive reverse voltage of 600V. Operating within a temperature range of -55°C to 150°C, this diode is suitable for high-temperature applications. With a maximum voltage rating of 5.05kV, it provides reliable performance in demanding environments. The diode is available in a SIP package, offering a compact design for surface mount and through hole applications.
Genesic KBPM306G technical specifications.
| Average Rectified Current | 3A |
| Package/Case | SIP |
| Forward Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 5A |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 80A |
| Max Voltage Rating (DC) | 5.05kV |
| Mount | Through Hole, Surface Mount |
| Number of Contacts | 50 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 0.4mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Genesic KBPM306G to view detailed technical specifications.
No datasheet is available for this part.