Genesis Connected Solutions 440-10052-01 technical specifications.
| Type | Passive |
| Material | Aluminum 6063-T5 |
| Fin Style | Pin Array |
| Attachment Method | Adhesive |
| Finish | Black Anodized |
| Product Length | 27.9mm |
| Mounting | Adhesive |
| Product Depth | 27.9mm |
| Height | 6.4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Genesis Connected Solutions 440-10052-01 to view detailed technical specifications.
No datasheet is available for this part.