Conn Card Bus HDR 68 POS 2.54mm Solder RA Thru-Hole
Checking distributor stock and pricing after the page loads.
| Type | Card Bus |
| Gender | HDR |
| Number of Contacts | 68 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |