Genesis Connected Solutions GTI08-30056-01-S2 technical specifications.
| Type | Card Bus |
| Gender | HDR |
| Number of Contacts | 68 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Genesis Connected Solutions GTI08-30056-01-S2 to view detailed technical specifications.
No datasheet is available for this part.