Conn SMB 0Hz to 2GHz 75Ohm Solder ST Thru-Hole PL Gold Over Nickel Over Copper
Checking distributor stock and pricing after the page loads.
| Type | SMB |
| Gender | PL |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Operating Frequency | 0 to 2GHz |
| Impedance | 75Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel Over Copper |