Genesis Connected Solutions SC-10129 technical specifications.
| Type | POF/3.5MM Audio Jack/S-Video |
| Gender | F |
| Number of Contacts | 11 |
| Body Orientation | Right Angle |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 7VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Genesis Connected Solutions SC-10129 to view detailed technical specifications.
No datasheet is available for this part.