Connector Accessories Main Body Straight Polymer Green
Genesis Connected Solutions SC-10249 technical specifications.
| Type | Main Body |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Genesis Connected Solutions SC-10249 to view detailed technical specifications.
No datasheet is available for this part.