Genie GM2020W technical specifications.
| Mount | Horizontal |
| Operating Supply Voltage | 12V |
| Outside Diameter | 54mm |
| Power Supply | 12V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Genie GM2020W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
