Genie LM17 technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (AC) | 264V |
| Min Supply Voltage (AC) | 90V |
| Power Consumption | 40W |
| Reach SVHC Compliant | No |
| Weight | 5.8kg |
| Width | 375mm |
| RoHS | Compliant |
Download the complete datasheet for Genie LM17 to view detailed technical specifications.
No datasheet is available for this part.