Genie ZB5451IR technical specifications.
| Height | 100mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 12V |
| Outside Diameter | 145mm |
| Reach SVHC Compliant | No |
| Signal to Noise Ratio (SNR) | 50dB |
| Weight | 900g |
| RoHS | Compliant |
Download the complete datasheet for Genie ZB5451IR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
