Genie ZRC technical specifications.
| Connector Type B | BNC |
| Height | 25mm |
| Lead Length | 3m |
| Reach SVHC Compliant | No |
| Weight | 132g |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Genie ZRC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
