Gennum GS1528BCTAE3 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Gennum GS1528BCTAE3 to view detailed technical specifications.
No datasheet is available for this part.