Gennum GS1582-IBE3 technical specifications.
| Package/Case | LBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Gennum GS1582-IBE3 to view detailed technical specifications.
No datasheet is available for this part.