Gennum GS1671-IBE3 technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Gennum GS1671-IBE3 to view detailed technical specifications.
No datasheet is available for this part.