Gennum GS2960AIBE3 technical specifications.
| Package/Case | LBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Supply Current | 235mA |
| RoHS | Compliant |
Download the complete datasheet for Gennum GS2960AIBE3 to view detailed technical specifications.
No datasheet is available for this part.