Gennum GS2970-IBE3 technical specifications.
| Package/Case | BGA |
| Data Rate | 2.97Gbps |
| Height | 11mm |
| Lead Free | Lead Free |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 220mA |
| Termination | SMD/SMT |
| Width | 1.71mm |
| RoHS | Compliant |
Download the complete datasheet for Gennum GS2970-IBE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
