Gennum GS2971-IBE3 technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Gennum GS2971-IBE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
