
Gennum GS2972-IBE3 technical specifications.
| Package/Case | BGA |
| Height | 11mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Width | 1.71mm |
| RoHS | Not Compliant |
Download the complete datasheet for Gennum GS2972-IBE3 to view detailed technical specifications.
No datasheet is available for this part.
