Gennum GS2984-INE3 technical specifications.
| Package/Case | QFN |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Gennum GS2984-INE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
