
Gennum GS2986-INE3 technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Gennum GS2986-INE3 to view detailed technical specifications.
No datasheet is available for this part.