Gennum GS4900BCNE3 technical specifications.
| Package/Case | QFN EP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Gennum GS4900BCNE3 to view detailed technical specifications.
No datasheet is available for this part.