Gennum GS4915-INE3 technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Gennum GS4915-INE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.