The Gennum GS9023ACFYE3 is a general purpose analog-to-digital converter with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is designed for surface mount applications and operates within a supply voltage range of 3 to 3.6 volts. The device has a sampling rate of 48 kilosamples per second. It is not radiation hardened. The GS9023ACFYE3 is packaged in a LQFP package.
Gennum GS9023ACFYE3 technical specifications.
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Sampling Rate | 48KS/s |
| Type | General Purpose |
| RoHS | Not CompliantNo |
Download the complete datasheet for Gennum GS9023ACFYE3 to view detailed technical specifications.
No datasheet is available for this part.