
Gennum GS9077-CNE3 technical specifications.
| Package/Case | QFN EP |
| Control Interface | SERIAL |
| Data Rate | 540Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Supply Current | 51mA |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Gennum GS9077-CNE3 to view detailed technical specifications.
No datasheet is available for this part.