
Gennum GS9090BCNE3 technical specifications.
| Package/Case | QFN |
| Data Rate | 270Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Gennum GS9090BCNE3 to view detailed technical specifications.
No datasheet is available for this part.
