Gentech FEVS722-51 technical specifications.
| Body Material | Brass |
| Lead Length | 500um |
| Material | Brass |
| Output Current | 300mA |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Gentech FEVS722-51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
