Gentech FLCS-01 technical specifications.
| Body Material | PP, Polypropylene, Acetal |
| Lead Length | 100mm |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Gentech FLCS-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
