Gentech FLS801-51 technical specifications.
| Body Material | PP, Polypropylene |
| Lead Length | 500mm |
| Material | Polypropylene |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Gentech FLS801-51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
