Gentech FS-01 technical specifications.
| Contact Type | Normally open contact |
| Flammability Rating | UL94 HB |
| Height | 40mm |
| Lead Length | 1m |
| Length | 101.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage (DC) | 15V |
| Min Supply Voltage (DC) | 12V |
| Mount | Vertical |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| Width | 37mm |
| RoHS | Compliant |
Download the complete datasheet for Gentech FS-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
