Gentech LS503-51 technical specifications.
| Body Material | Polyphenylene |
| Lead Length | 500mm |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Gentech LS503-51 to view detailed technical specifications.
No datasheet is available for this part.