Gentech PS 831 technical specifications.
| Contact Type | 1 maker |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -30°C |
| Ratings | IP67 |
| RoHS | Not Compliant |
Download the complete datasheet for Gentech PS 831 to view detailed technical specifications.
No datasheet is available for this part.