Gentech PS1011 technical specifications.
| Lead Length | 500mm |
| Material | Nylon |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Flanges |
| Reach SVHC Compliant | Unknown |
| Supply Current | 1A |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Gentech PS1011 to view detailed technical specifications.
No datasheet is available for this part.