Liquid Level Sensor, Vertical, Polypropylene Housing and Float Material, Charcoal Color
Gentech VS803-51 technical specifications.
| Body Material | PP, Polypropylene |
| Lead Length | 500mm |
| Material | Polypropylene |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Gentech VS803-51 to view detailed technical specifications.
No datasheet is available for this part.