Geocel 6001570/C05 technical specifications.
| Package/Case | Metal |
| Color | Clear |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| RoHS | Not Compliant |
Download the complete datasheet for Geocel 6001570/C05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.