
Geocel 6006160 technical specifications.
| Package/Case | Epoxy |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -30°C |
| Mount | Adhesive |
| RoHS | Not Compliant |
Download the complete datasheet for Geocel 6006160 to view detailed technical specifications.
No datasheet is available for this part.
