George Fischer 167060038 technical specifications.
| Color | Black |
| Height | 105mm |
| Material | PP |
| Mount | Clip |
| Thickness | 33mm |
| RoHS | Compliant |
Download the complete datasheet for George Fischer 167060038 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.