George Fischer 167061005 technical specifications.
| Color | Black |
| Height | 0.91inch |
| Material | PP |
| Mount | Clip |
| Width | 1.2inch |
| RoHS | Compliant |
Download the complete datasheet for George Fischer 167061005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.