George Fischer 167061007 technical specifications.
| Color | Black |
| Height | 1.08inch |
| Material | PP |
| Mount | Clip |
| Width | 1.6inch |
| RoHS | Compliant |
Download the complete datasheet for George Fischer 167061007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.