George Fischer 167061038 technical specifications.
| Color | Black |
| Height | 1.42inch |
| Material | PP |
| Mount | Brackets |
| Thickness | 0.63inch |
| Width | 2inch |
| RoHS | Not Compliant |
Download the complete datasheet for George Fischer 167061038 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.