George Fischer 167061085 technical specifications.
| Color | Black |
| Material | PP |
| Mount | Clip |
| Width | 16mm |
| RoHS | Not Compliant |
Download the complete datasheet for George Fischer 167061085 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.