George Fischer 167061160 technical specifications.
| Body Length | 74mm |
| Inside Diameter | 7mm |
| Material | PP |
| Outside Diameter | 50mm |
| RoHS | Compliant |
Download the complete datasheet for George Fischer 167061160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.