Georg Fischer PVC-U Socket, 3/4 in Rp Female x 40 mm Cement Female
George Fischer 721910207 technical specifications.
| Package/Case | Cement |
| Length | 40mm |
| Material | PVC |
| Mount | Socket |
| RoHS | Not Compliant |
Download the complete datasheet for George Fischer 721910207 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.