George Fischer 770090104 technical specifications.
| Fitting Direction | 90° |
| Fitting Type | Elbow |
| Connection 1 | 1/2 in BSPP Female |
| Connection 2 | 1/2 in BSPP Female |
| Finish | Black Oxide |
| Connection Gender 1 | Female |
| Connection Gender 2 | Female |
| Thread Size 1 | 1/2in |
| Thread Size 2 | 1/2in |
| Thread Standard 1 | BSPP |
| Thread Standard 2 | BSPP |
| RoHS | Compliant |
Download the complete datasheet for George Fischer 770090104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.