
George Fischer 770121105 technical specifications.
| Fitting Direction | 45° |
| Fitting Type | Elbow |
| Connection 1 | 3/4 in BSPT Male |
| Connection 2 | 3/4 in BSPP Female |
| Finish | Black Oxide |
| Connection Gender 1 | Male |
| Connection Gender 2 | Female |
| Thread Size 1 | 3/4in |
| Thread Size 2 | 3/4in |
| Thread Standard 1 | BSPT |
| Thread Standard 2 | BSPP |
| RoHS | Compliant |
Download the complete datasheet for George Fischer 770121105 to view detailed technical specifications.
No datasheet is available for this part.
