
George Fischer 770241231 technical specifications.
| Fitting Direction | Straight |
| Fitting Type | Reducer Bush |
| Connection 1 | 1-1/4 in BSPT Male |
| Connection 2 | 1 in BSPP Female |
| Finish | Galvanised |
| Connection Gender 1 | Male |
| Connection Gender 2 | Female |
| Thread Size 1 | 1-1/4in |
| Thread Size 2 | 1in |
| Thread Standard 1 | BSPT |
| Thread Standard 2 | BSPP |
| RoHS | Compliant |
Download the complete datasheet for George Fischer 770241231 to view detailed technical specifications.
No datasheet is available for this part.
