
George Fischer 770280102 technical specifications.
| Fitting Type | Hexagon Nipple |
| Connection 1 | 1/4 in BSPT Male |
| Connection 2 | 1/4 in BSPT Male |
| Finish | Black Oxide |
| Connection Gender 1 | Male |
| Connection Gender 2 | Male |
| Thread Size 1 | 1/4in |
| Thread Size 2 | 1/4in |
| Thread Standard 1 | BSPT |
| Thread Standard 2 | BSPT |
| RoHS | Compliant |
Download the complete datasheet for George Fischer 770280102 to view detailed technical specifications.
No datasheet is available for this part.