George Fischer 770291208 technical specifications.
| Fitting Type | Plain Plug |
| Connection 1 | 1-1/2 in BSPT Male |
| Finish | Galvanised |
| Connection Gender 1 | Male |
| Thread Size 1 | 1-1/2in |
| Thread Standard 1 | BSPT |
| RoHS | Compliant |
Download the complete datasheet for George Fischer 770291208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.