George Fischer 770292105 technical specifications.
| Fitting Type | Plain Plug |
| Connection 1 | 3/4 in BSPT Male |
| Finish | Black Oxide |
| Connection Gender 1 | Male |
| Thread Size 1 | 3/4in |
| Thread Standard 1 | BSPT |
| RoHS | Compliant |
Download the complete datasheet for George Fischer 770292105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.