George Fischer 770340207 technical specifications.
| Fitting Type | Taper Seat Union |
| Connection 1 | 1-1/4 in BSPP Female |
| Connection 2 | 1-1/4 in BSPP Female |
| Finish | Galvanised |
| Connection Gender 1 | Female |
| Connection Gender 2 | Female |
| Thread Size 1 | 1-1/4in |
| Thread Size 2 | 1-1/4in |
| Thread Standard 1 | BSPP |
| Thread Standard 2 | BSPP |
| RoHS | Compliant |
Download the complete datasheet for George Fischer 770340207 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.